



BD1HDU50EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD1HDU50EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD1HDU50EFJ-CE2CT-ND - Cut Tape (CT) 846-BD1HDU50EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1HDU50EFJ-CE2 |
Description | AUTOMOTIVE IPS SERIES 1CH HIGH-S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.45A 8-HTSOP-J |
Datasheet | Datasheet |
Category | Rds On (Typ) 500mOhm |
Mfr | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Latch Function, Slew Rate Controlled |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-HTSOP-J |
Voltage - Load 4V ~ 18V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
Current - Output (Max) 1.45A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.6.52400 | kr.65.24 |
| 25 | kr.5.91640 | kr.147.91 |
| 100 | kr.5.24380 | kr.524.38 |
| 250 | kr.4.92340 | kr.1,230.85 |
| 500 | kr.4.73028 | kr.2,365.14 |
| 1.000 | kr.4.57120 | kr.4,571.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.69629 | kr.11,740.73 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

