BD00HC5WEFJ-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BD00HC5WEFJ-E2

BD1HD500EFJ-CE2

DigiKey Part Number
BD1HD500EFJ-CE2TR-ND - Tape & Reel (TR)
BD1HD500EFJ-CE2CT-ND - Cut Tape (CT)
BD1HD500EFJ-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD1HD500EFJ-CE2
Description
IC PWR SWITCH N-CHAN 1:1 8HTSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-HTSOP-J
Datasheet
 Datasheet
EDA/CAD Models
BD1HD500EFJ-CE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4V ~ 18V
Current - Output (Max)
2A
Rds On (Typ)
500mOhm
Input Type
CMOS
Features
-
Fault Protection
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-HTSOP-J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.947
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.74000kr.7.74
10kr.5.60000kr.56.00
25kr.5.06640kr.126.66
100kr.4.48060kr.448.06
250kr.4.20072kr.1,050.18
500kr.4.03212kr.2,016.06
1.000kr.3.89331kr.3,893.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.32800kr.8,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.74000
Unit Price with VAT:kr.9.67500