


BD18KA5WFP-E2 | |
|---|---|
DigiKey Part Number | BD18KA5WFP-E2TR-ND - Tape & Reel (TR) BD18KA5WFP-E2CT-ND - Cut Tape (CT) BD18KA5WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18KA5WFP-E2 |
Description | IC REG LINEAR 1.8V 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | BD18KA5WFP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 10 | kr.5.74800 | kr.57.48 |
| 25 | kr.5.20320 | kr.130.08 |
| 100 | kr.4.60390 | kr.460.39 |
| 250 | kr.4.31712 | kr.1,079.28 |
| 500 | kr.4.14452 | kr.2,072.26 |
| 1.000 | kr.4.00242 | kr.4,002.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.88546 | kr.7,770.92 |
| 4.000 | kr.3.78917 | kr.15,156.68 |
| 6.000 | kr.3.74095 | kr.22,445.70 |
| 10.000 | kr.3.68754 | kr.36,875.40 |
| 14.000 | kr.3.65631 | kr.51,188.34 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |

