
BD18362EFV-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18362EFV-ME2TR-ND - Tape & Reel (TR) 846-BD18362EFV-ME2CT-ND - Cut Tape (CT) 846-BD18362EFV-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18362EFV-ME2 |
Description | IC LED DRVR CTRLR NO 1A 28HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Controller Step-Down (Buck) No Dimming 1A 28-HTSSOP-B |
Datasheet | Datasheet |
Category | Voltage - Output 48V |
Manufacturer Rohm Semiconductor | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Outputs 9 | Supplier Device Package 28-HTSSOP-B |
Voltage - Supply (Min) 5.5V | Base Product Number |
Voltage - Supply (Max) 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.07000 | kr.53.07 |
| 10 | kr.41.09500 | kr.410.95 |
| 25 | kr.38.10360 | kr.952.59 |
| 100 | kr.34.81400 | kr.3,481.40 |
| 250 | kr.33.24612 | kr.8,311.53 |
| 500 | kr.32.30114 | kr.16,150.57 |
| 1.000 | kr.31.52335 | kr.31,523.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.20440 | kr.85,511.00 |
| Unit Price without VAT: | kr.53.07000 |
|---|---|
| Unit Price with VAT: | kr.66.33750 |

