
BD18353MUF-ME2 | |
|---|---|
DigiKey Part Number | 846-BD18353MUF-ME2TR-ND - Tape & Reel (TR) 846-BD18353MUF-ME2CT-ND - Cut Tape (CT) 846-BD18353MUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD18353MUF-ME2 |
Description | IC LED DRV CTRL PWM VQFN20QV3535 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming VQFN20QV3535 |
Datasheet | Datasheet |
EDA/CAD Models | BD18353MUF-ME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.5MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | VQFN20QV3535 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.98000 | kr.17.98 |
| 10 | kr.13.41400 | kr.134.14 |
| 25 | kr.12.27760 | kr.306.94 |
| 100 | kr.11.02530 | kr.1,102.53 |
| 250 | kr.10.42792 | kr.2,606.98 |
| 500 | kr.10.06796 | kr.5,033.98 |
| 1.000 | kr.9.77184 | kr.9,771.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.60001 | kr.21,500.02 |
| Unit Price without VAT: | kr.17.98000 |
|---|---|
| Unit Price with VAT: | kr.22.47500 |

