BD1HC500HFN-CTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD1754HFN-TR

DigiKey Part Number
BD1754HFNTR-ND - Tape & Reel (TR)
BD1754HFNCT-ND - Cut Tape (CT)
BD1754HFNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD1754HFN-TR
Description
IC LED DRV LIN MULT-STEP 8HSON
Customer Reference
Detailed Description
LED Driver IC 4 Output Linear Multi-Step Dimming 32mA 8-HSON
EDA/CAD Models
BD1754HFN-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.2V ~ 4.1V
Current - Output / Channel
32mA
Frequency
-
Dimming
Multi-Step
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-PowerUDFN
Supplier Device Package
8-HSON
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.363
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
10kr.6.15000kr.61.50
25kr.5.57320kr.139.33
100kr.4.93700kr.493.70
250kr.4.63360kr.1,158.40
500kr.4.45044kr.2,225.22
1.000kr.4.29978kr.4,299.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.11369kr.12,341.07
6.000kr.4.02260kr.24,135.60
9.000kr.3.97702kr.35,793.18
15.000kr.3.92648kr.58,897.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250