
BD1604MUV-E2 | |
|---|---|
DigiKey Part Number | BD1604MUV-E2TR-ND - Tape & Reel (TR) BD1604MUV-E2CT-ND - Cut Tape (CT) BD1604MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD1604MUV-E2 |
Description | IC LED DRIVER RGLTR 30MA 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Switched Capacitor (Charge Pump) Dimming 30mA VQFN016V3030 |
Datasheet | Datasheet |
EDA/CAD Models | BD1604MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 30mA | |
Frequency | 1MHz | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | VQFN016V3030 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.20000 | kr.14.20 |
| 10 | kr.10.51800 | kr.105.18 |
| 25 | kr.9.59120 | kr.239.78 |
| 100 | kr.8.57360 | kr.857.36 |
| 250 | kr.8.08832 | kr.2,022.08 |
| 500 | kr.7.83776 | kr.3,918.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.25829 | kr.21,774.87 |
| 6.000 | kr.7.11285 | kr.42,677.10 |
| 9.000 | kr.7.04005 | kr.63,360.45 |
| Unit Price without VAT: | kr.14.20000 |
|---|---|
| Unit Price with VAT: | kr.17.75000 |

