


BD15IC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD15IC0WEFJ-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD15IC0WEFJ-E2 |
Description | IC REG LINEAR 1.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15IC0WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.31539 | kr.5,788.47 |
| 5.000 | kr.2.25603 | kr.11,280.15 |
| 7.500 | kr.2.22629 | kr.16,697.17 |
| 12.500 | kr.2.19335 | kr.27,416.88 |
| 17.500 | kr.2.17409 | kr.38,046.58 |
| 25.000 | kr.2.15557 | kr.53,889.25 |
| Unit Price without VAT: | kr.2.31539 |
|---|---|
| Unit Price with VAT: | kr.2.89424 |

