

BD15IC0MEFJ-LBH2 | |
---|---|
DigiKey Part Number | BD15IC0MEFJ-LBH2TR-ND - Tape & Reel (TR) BD15IC0MEFJ-LBH2CT-ND - Cut Tape (CT) BD15IC0MEFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD15IC0MEFJ-LBH2 |
Description | IC REG LINEAR 1.5V 1A 8-HTSOP-J |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD15IC0MEFJ-LBH2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.9V @ 1A | |
Current - Output | ||
Current - Supply (Max) | 700 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.46000 | kr.11.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.6.43532 | kr.1,608.83 |
500 | kr.6.19468 | kr.3,097.34 |
750 | kr.6.07403 | kr.4,555.52 |
1.250 | kr.5.94043 | kr.7,425.54 |
1.750 | kr.5.86233 | kr.10,259.08 |
2.500 | kr.5.78719 | kr.14,467.98 |
6.250 | kr.5.62545 | kr.35,159.06 |
Unit Price without VAT: | kr.11.46000 |
---|---|
Unit Price with VAT: | kr.14.32500 |