

BD15HC0WEFJ-E2 | |
---|---|
DigiKey Part Number | BD15HC0WEFJ-E2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD15HC0WEFJ-E2 |
Description | IC REG LINEAR 1.5V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 8V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.92V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.6 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.76817 | kr.4,420.43 |
5.000 | kr.1.72052 | kr.8,602.60 |
7.500 | kr.1.69667 | kr.12,725.02 |
12.500 | kr.1.67024 | kr.20,878.00 |
17.500 | kr.1.65479 | kr.28,958.83 |
25.000 | kr.1.63993 | kr.40,998.25 |
Unit Price without VAT: | kr.1.76817 |
---|---|
Unit Price with VAT: | kr.2.21021 |