BD14221 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD14221G-EVK-001

DigiKey Part Number
846-BD14221G-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD14221G-EVK-001
Description
EVAL BOARD FOR BD14221
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BD14221 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Single-Ended
Manufacturer
Rohm Semiconductor
Current - Supply (Main IC)
240µA
Packaging
Box
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Part Status
Active
Utilized IC / Part
BD14221
Channels per IC
1 - Single
Contents
Board(s)
Amplifier Type
Current Sense
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.557.22000kr.557.22
10kr.555.92900kr.5,559.29
Manufacturers Standard Package
Unit Price without VAT:kr.557.22000
Unit Price with VAT:kr.696.52500