


BD12IC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD12IC0WEFJ-E2TR-ND - Tape & Reel (TR) BD12IC0WEFJ-E2CT-ND - Cut Tape (CT) BD12IC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12IC0WEFJ-E2 |
Description | IC REG LINEAR 1.2V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD12IC0WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.55200 | kr.35.52 |
| 25 | kr.3.19280 | kr.79.82 |
| 100 | kr.2.79980 | kr.279.98 |
| 250 | kr.2.61244 | kr.653.11 |
| 500 | kr.2.49930 | kr.1,249.65 |
| 1.000 | kr.2.40628 | kr.2,406.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.30809 | kr.5,770.23 |
| 5.000 | kr.2.24891 | kr.11,244.55 |
| 7.500 | kr.2.21927 | kr.16,644.52 |
| 12.500 | kr.2.18643 | kr.27,330.38 |
| 17.500 | kr.2.16724 | kr.37,926.70 |
| 25.000 | kr.2.14877 | kr.53,719.25 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |


