
BD12734FVJ-E2 | |
|---|---|
DigiKey Part Number | BD12734FVJ-E2TR-ND - Tape & Reel (TR) BD12734FVJ-E2CT-ND - Cut Tape (CT) BD12734FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD12734FVJ-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD12734FVJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.2mA | |
Current - Output / Channel | 12 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP-BJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.74100 | kr.57.41 |
| 25 | kr.5.19880 | kr.129.97 |
| 100 | kr.4.59760 | kr.459.76 |
| 250 | kr.4.31120 | kr.1,077.80 |
| 500 | kr.4.13870 | kr.2,069.35 |
| 1.000 | kr.3.99661 | kr.3,996.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.84668 | kr.9,616.70 |
| 5.000 | kr.3.75633 | kr.18,781.65 |
| 7.500 | kr.3.71110 | kr.27,833.25 |
| 12.500 | kr.3.66094 | kr.45,761.75 |
| 17.500 | kr.3.63165 | kr.63,553.88 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

