
BD11670GWL-E2 | |
|---|---|
DigiKey Part Number | BD11670GWL-E2TR-ND - Tape & Reel (TR) BD11670GWL-E2CT-ND - Cut Tape (CT) BD11670GWL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD11670GWL-E2 |
Description | DPDT TYPE (DOUBLE POLE DOUBLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel UCSP50L1C |
Datasheet | Datasheet |
EDA/CAD Models | BD11670GWL-E2 Models |
Category | Voltage - Supply, Single (V+) 3V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features USB 2.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Applications USB | Package / Case 11-UFBGA, CSPBGA |
Switch Circuit DPDT | Supplier Device Package UCSP50L1C |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 5Ohm (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.89000 | kr.9.89 |
| 10 | kr.7.23400 | kr.72.34 |
| 25 | kr.6.56560 | kr.164.14 |
| 100 | kr.5.83030 | kr.583.03 |
| 250 | kr.5.47952 | kr.1,369.88 |
| 500 | kr.5.26842 | kr.2,634.21 |
| 1.000 | kr.5.21871 | kr.5,218.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.87967 | kr.14,639.01 |
| 6.000 | kr.4.77454 | kr.28,647.24 |
| 9.000 | kr.4.72191 | kr.42,497.19 |
| Unit Price without VAT: | kr.9.89000 |
|---|---|
| Unit Price with VAT: | kr.12.36250 |

