


BD10IC0WEFJ-E2 | |
|---|---|
DigiKey Part Number | BD10IC0WEFJ-E2TR-ND - Tape & Reel (TR) BD10IC0WEFJ-E2CT-ND - Cut Tape (CT) BD10IC0WEFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD10IC0WEFJ-E2 |
Description | IC REG LINEAR 1V 1A 8-HTSOP-J |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-HTSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BD10IC0WEFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.25 mA | |
Current - Supply (Max) | 500 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.24840 | kr.81.21 |
| 100 | kr.2.84850 | kr.284.85 |
| 250 | kr.2.65792 | kr.664.48 |
| 500 | kr.2.54280 | kr.1,271.40 |
| 1.000 | kr.2.44816 | kr.2,448.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.34826 | kr.5,870.65 |
| 5.000 | kr.2.28805 | kr.11,440.25 |
| 7.500 | kr.2.25790 | kr.16,934.25 |
| 12.500 | kr.2.22448 | kr.27,806.00 |
| 17.500 | kr.2.20496 | kr.38,586.80 |
| 25.000 | kr.2.18617 | kr.54,654.25 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

