
BD00FD0WHFP-TR | |
|---|---|
DigiKey Part Number | 846-BD00FD0WHFP-TR-ND - Tape & Reel (TR) 846-BD00FD0WHFP-TRCT-ND - Cut Tape (CT) 846-BD00FD0WHFP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD00FD0WHFP-TR |
Description | IC REG LINEAR POS ADJ 2A HRP-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A HRP-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 32V | Package / Case HRP-5 (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package HRP-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.55V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59302DSADJR4G | onsemi | 293 | NCP59302DSADJR4GOSCT-ND | kr.18.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.74000 | kr.14.74 |
| 10 | kr.10.93500 | kr.109.35 |
| 25 | kr.9.97640 | kr.249.41 |
| 100 | kr.8.92270 | kr.892.27 |
| 250 | kr.8.42016 | kr.2,105.04 |
| 500 | kr.8.16942 | kr.4,084.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.66293 | kr.15,325.86 |
| 4.000 | kr.7.49409 | kr.29,976.36 |
| 6.000 | kr.7.40955 | kr.44,457.30 |
| Unit Price without VAT: | kr.14.74000 |
|---|---|
| Unit Price with VAT: | kr.18.42500 |




