Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HTSOP-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HTSOP-J
8-HTSOP-J
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD00FA1WEFJ-E2

DigiKey Part Number
846-BD00FA1WEFJ-E2TR-ND - Tape & Reel (TR)
846-BD00FA1WEFJ-E2CT-ND - Cut Tape (CT)
846-BD00FA1WEFJ-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00FA1WEFJ-E2
Description
IC REG LIN POS ADJ 100MA 8HTSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-HTSOP-J
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
3V @ 100mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
450 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Soft Start
Output Type
Operating Temperature
-25°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
25V
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
8-HTSOP-J
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.504
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.62800kr.36.28
25kr.3.26400kr.81.60
100kr.2.86010kr.286.01
250kr.2.66808kr.667.02
500kr.2.55234kr.1,276.17
1.000kr.2.45695kr.2,456.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.35632kr.5,890.80
5.000kr.2.29565kr.11,478.25
7.500kr.2.26526kr.16,989.45
12.500kr.2.23159kr.27,894.88
17.500kr.2.21192kr.38,708.60
25.000kr.2.19300kr.54,825.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500