Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD82040FVJ-GE2

DigiKey Part Number
846-BD82040FVJ-GE2TR-ND - Tape & Reel (TR)
846-BD82040FVJ-GE2CT-ND - Cut Tape (CT)
846-BD82040FVJ-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD82040FVJ-GE2
Description
1.5A CURRENT LIMIT HIGH SIDE SWI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
72mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP-BJ
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.502
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.08800kr.30.88
25kr.2.77200kr.69.30
100kr.2.42310kr.242.31
250kr.2.25652kr.564.13
500kr.2.15598kr.1,077.99
1.000kr.2.07337kr.2,073.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.92822kr.4,820.55
5.000kr.1.87715kr.9,385.75
7.500kr.1.85157kr.13,886.77
12.500kr.1.82322kr.22,790.25
17.500kr.1.80666kr.31,616.55
25.000kr.1.79073kr.44,768.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250