Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BD00C0AWFP-E2

DigiKey Part Number
BD00C0AWFP-E2TR-ND - Tape & Reel (TR)
BD00C0AWFP-E2CT-ND - Cut Tape (CT)
BD00C0AWFP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD00C0AWFP-E2
Description
IC REG LINEAR POS ADJ 1A TO252-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-252-5
Datasheet
 Datasheet
EDA/CAD Models
BD00C0AWFP-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1 mA
Part Status
Active
PSRR
55dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 105°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
26.5V
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
TO-252-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.5V @ 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.158
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.83000kr.10.83
10kr.7.93600kr.79.36
25kr.7.21000kr.180.25
100kr.6.41190kr.641.19
250kr.6.03156kr.1,507.89
500kr.5.80234kr.2,901.17
1.000kr.5.76669kr.5,766.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.45815kr.10,916.30
4.000kr.5.33032kr.21,321.28
6.000kr.5.26628kr.31,597.68
10.000kr.5.19534kr.51,953.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.83000
Unit Price with VAT:kr.13.53750