
UM2222AU3HZGT106 | |
|---|---|
DigiKey Part Number | 846-UM2222AU3HZGT106TR-ND - Tape & Reel (TR) 846-UM2222AU3HZGT106CT-ND - Cut Tape (CT) 846-UM2222AU3HZGT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM2222AU3HZGT106 |
Description | TRANS NPN 40V 0.6A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 40 V 600 mA 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V | |
Power - Max | 200 mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | UMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.76900 | kr.17.69 |
| 100 | kr.1.11710 | kr.111.71 |
| 500 | kr.0.83384 | kr.416.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59015 | kr.1,770.45 |
| 6.000 | kr.0.53465 | kr.3,207.90 |
| 9.000 | kr.0.50636 | kr.4,557.24 |
| 15.000 | kr.0.47842 | kr.7,176.30 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |





