BC817-25T116 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 123.900
Unit Price: kr.0.76000
Datasheet

Direct


onsemi
In Stock: 151
Unit Price: kr.1.01000
Datasheet

Direct


onsemi
In Stock: 6.289
Unit Price: kr.2.60000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.76000
Datasheet

Similar


onsemi
In Stock: 40.380
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.52000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 800 mA 150MHz Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-25T116

DigiKey Part Number
BC817-25T116TR-ND - Tape & Reel (TR)
BC817-25T116CT-ND - Cut Tape (CT)
BC817-25T116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-25T116
Description
TRANS NPN 45V 0.8A SST3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 150MHz Surface Mount SST3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Frequency - Transition
150MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SST3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54148kr.1,624.44
6.000kr.0.48982kr.2,938.92
9.000kr.0.46348kr.4,171.32
15.000kr.0.43386kr.6,507.90
21.000kr.0.42960kr.9,021.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500