BAV70T116 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3.034
Unit Price: kr.2.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


Diodes Incorporated
In Stock: 913
Unit Price: kr.0.64000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.352
Unit Price: kr.0.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.09000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.35000
Datasheet
Diode Array 1 Pair Common Cathode 70 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70T116

DigiKey Part Number
BAV70T116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV70T116
Description
DIODE ARRAY GP 70V 215MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 215mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV70T116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes