Parametric Equivalent

BAT54HYFHT116 | |
|---|---|
DigiKey Part Number | 846-BAT54HYFHT116TR-ND - Tape & Reel (TR) 846-BAT54HYFHT116CT-ND - Cut Tape (CT) 846-BAT54HYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HYFHT116 |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 12pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54600 | kr.25.46 |
| 100 | kr.1.62870 | kr.162.87 |
| 500 | kr.1.23340 | kr.616.70 |
| 1.000 | kr.1.10577 | kr.1,105.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.94343 | kr.2,830.29 |
| 6.000 | kr.0.86160 | kr.5,169.60 |
| 9.000 | kr.0.81991 | kr.7,379.19 |
| 15.000 | kr.0.77304 | kr.11,595.60 |
| 21.000 | kr.0.74530 | kr.15,651.30 |
| 30.000 | kr.0.71832 | kr.21,549.60 |
| 75.000 | kr.0.69123 | kr.51,842.25 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |



