Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54CHYT116

DigiKey Part Number
846-BAT54CHYT116TR-ND - Tape & Reel (TR)
846-BAT54CHYT116CT-ND - Cut Tape (CT)
846-BAT54CHYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54CHYT116
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.42800kr.24.28
100kr.1.54890kr.154.89
500kr.1.16820kr.584.10
1.000kr.1.04528kr.1,045.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.88889kr.2,666.67
6.000kr.0.81004kr.4,860.24
9.000kr.0.76985kr.6,928.65
15.000kr.0.72468kr.10,870.20
21.000kr.0.69794kr.14,656.74
30.000kr.0.67194kr.20,158.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250