
BAT54CHMT116 | |
|---|---|
DigiKey Part Number | 846-BAT54CHMT116TR-ND - Tape & Reel (TR) 846-BAT54CHMT116CT-ND - Cut Tape (CT) 846-BAT54CHMT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CHMT116 |
Description | DIODE ARRAY SCHOT 30V 200MA SSD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30212 | kr.906.36 |
| 6.000 | kr.0.27058 | kr.1,623.48 |
| 9.000 | kr.0.25448 | kr.2,290.32 |
| 15.000 | kr.0.23638 | kr.3,545.70 |
| 21.000 | kr.0.22565 | kr.4,738.65 |
| 30.000 | kr.0.21521 | kr.6,456.30 |
| 75.000 | kr.0.19230 | kr.14,422.50 |
| 150.000 | kr.0.17814 | kr.26,721.00 |
| 300.000 | kr.0.16643 | kr.49,929.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

