BAS40HMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 6.654
Unit Price: kr.3.79000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.44000
Datasheet
Diode 40 V 120mA Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40HMFHT116

DigiKey Part Number
BAS40HMFHT116TR-ND - Tape & Reel (TR)
BAS40HMFHT116CT-ND - Cut Tape (CT)
BAS40HMFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40HMFHT116
Description
DIODE SCHOTTKY 40V 120MA SSD3
Customer Reference
Detailed Description
Diode 40 V 120mA Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BAS40HMFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
120mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SSD3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18602kr.558.06
6.000kr.0.16526kr.991.56
9.000kr.0.15466kr.1,391.94
15.000kr.0.14273kr.2,140.95
21.000kr.0.13565kr.2,848.65
30.000kr.0.12877kr.3,863.10
75.000kr.0.11365kr.8,523.75
150.000kr.0.10430kr.15,645.00
300.000kr.0.09644kr.28,932.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000