BAS40-05HMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 2.271
Unit Price: kr.4.13000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1.844
Unit Price: kr.3.42000
Datasheet

Similar


Diodes Incorporated
In Stock: 829
Unit Price: kr.0.90000
Datasheet

Similar


Panjit International Inc.
In Stock: 7.670
Unit Price: kr.0.65000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.10000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 383
Unit Price: kr.1.42000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-05HMFHT116

DigiKey Part Number
BAS40-05HMFHT116TR-ND - Tape & Reel (TR)
BAS40-05HMFHT116CT-ND - Cut Tape (CT)
BAS40-05HMFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-05HMFHT116
Description
DIODE ARRAY SCHOT 40V 120MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-05HMFHT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
120mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22452kr.673.56
6.000kr.0.20005kr.1,200.30
9.000kr.0.18755kr.1,687.95
15.000kr.0.17349kr.2,602.35
21.000kr.0.16516kr.3,468.36
30.000kr.0.15705kr.4,711.50
75.000kr.0.13925kr.10,443.75
150.000kr.0.12824kr.19,236.00
300.000kr.0.11898kr.35,694.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000