BAS21HMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000

Similar


Rohm Semiconductor
In Stock: 866
Unit Price: kr.2.44000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 57.271
Unit Price: kr.1.16000
Datasheet
Diode 200 V 200mA Surface Mount SSD3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS21HMFHT116

DigiKey Part Number
BAS21HMFHT116TR-ND - Tape & Reel (TR)
BAS21HMFHT116CT-ND - Cut Tape (CT)
BAS21HMFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21HMFHT116
Description
DIODE STANDARD 200V 200MA SSD3
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SSD3
Datasheet
 Datasheet
EDA/CAD Models
BAS21HMFHT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
2.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SSD3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23605kr.708.15
6.000kr.0.21050kr.1,263.00
9.000kr.0.19745kr.1,777.05
15.000kr.0.18278kr.2,741.70
21.000kr.0.17408kr.3,655.68
30.000kr.0.16562kr.4,968.60
75.000kr.0.14704kr.11,028.00
150.000kr.0.13555kr.20,332.50
300.000kr.0.12589kr.37,767.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000