Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BAJ2DD0WT

DigiKey Part Number
BAJ2DD0WT-ND
Manufacturer
Manufacturer Product Number
BAJ2DD0WT
Description
IC REG LINEAR 12V 2A TO220FP-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-220FP-5
Datasheet
 Datasheet
EDA/CAD Models
BAJ2DD0WT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
25V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 2A
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
55dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-5 Full Pack
Supplier Device Package
TO-220FP-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.51000kr.20.51
10kr.15.39300kr.153.93
50kr.13.33460kr.666.73
100kr.12.69800kr.1,269.80
250kr.12.02512kr.3,006.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.51000
Unit Price with VAT:kr.25.63750