
BA82901YF-CE2 | |
|---|---|
DigiKey Part Number | 846-BA82901YF-CE2TR-ND - Tape & Reel (TR) 846-BA82901YF-CE2CT-ND - Cut Tape (CT) 846-BA82901YF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA82901YF-CE2 |
Description | IC COMPARATOR 4 GEN PUR 14SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 400ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 10 | kr.6.81600 | kr.68.16 |
| 25 | kr.6.18560 | kr.154.64 |
| 100 | kr.5.48800 | kr.548.80 |
| 250 | kr.5.15556 | kr.1,288.89 |
| 500 | kr.4.95534 | kr.2,477.67 |
| 1.000 | kr.4.79048 | kr.4,790.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.61648 | kr.11,541.20 |
| 5.000 | kr.4.51161 | kr.22,558.05 |
| 7.500 | kr.4.45907 | kr.33,443.02 |
| 12.500 | kr.4.40088 | kr.55,011.00 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

