


BA7818FP-E2 | |
|---|---|
DigiKey Part Number | BA7818FP-E2TR-ND - Tape & Reel (TR) BA7818FP-E2CT-ND - Cut Tape (CT) BA7818FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA7818FP-E2 |
Description | IC REG LINEAR 18V 1A TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BA7818FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 33V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
Current - Supply (Max) | 800 µA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.26374 | kr.6,527.48 |
| 4.000 | kr.3.18033 | kr.12,721.32 |
| 6.000 | kr.3.13856 | kr.18,831.36 |
| 10.000 | kr.3.09227 | kr.30,922.70 |
| 14.000 | kr.3.06522 | kr.42,913.08 |
| 20.000 | kr.3.03921 | kr.60,784.20 |
| Unit Price without VAT: | kr.3.26374 |
|---|---|
| Unit Price with VAT: | kr.4.07968 |

