Video Switch IC 1 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA7649AF-E2

DigiKey Part Number
846-BA7649AF-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA7649AF-E2
Description
IC MUX 5:1 14SOP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA7649AF-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
5:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
4.5V ~ 13V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-25°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.173", 4.40mm Width)
Supplier Device Package
14-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable