Motor Driver Bipolar On/Off 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Bipolar On/Off 8-SOP
Choosing the Right Motor Driver

BA6287F-E2

DigiKey Part Number
BA6287F-E2TR-ND - Tape & Reel (TR)
BA6287F-E2CT-ND - Cut Tape (CT)
BA6287F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA6287F-E2
Description
IC MOTOR DRIVER 4.5V-15V 8SOP
Customer Reference
Detailed Description
Motor Driver Bipolar On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA6287F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Bipolar
Step Resolution
-
Applications
Media Player
Current - Output
1A
Voltage - Supply
4.5V ~ 15V
Voltage - Load
4.5V ~ 15V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.032
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.60000kr.14.60
10kr.10.82200kr.108.22
25kr.9.87120kr.246.78
100kr.8.82770kr.882.77
250kr.8.32968kr.2,082.42
500kr.8.02940kr.4,014.70
1.000kr.7.78229kr.7,782.29
Unit Price without VAT:kr.14.60000
Unit Price with VAT:kr.18.25000