
BA4584RFV-E2 | |
---|---|
DigiKey Part Number | BA4584RFV-E2TR-ND - Tape & Reel (TR) BA4584RFV-E2CT-ND - Cut Tape (CT) BA4584RFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA4584RFV-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA4584RFV-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 11mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 19 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.69122 | kr.6,728.05 |
5.000 | kr.2.62391 | kr.13,119.55 |
7.500 | kr.2.59022 | kr.19,426.65 |
12.500 | kr.2.55286 | kr.31,910.75 |
17.500 | kr.2.53103 | kr.44,293.03 |
25.000 | kr.2.51006 | kr.62,751.50 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |