Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4560YF-MGE2

DigiKey Part Number
BA4560YF-MGE2TR-ND - Tape & Reel (TR)
BA4560YF-MGE2CT-ND - Cut Tape (CT)
BA4560YF-MGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4560YF-MGE2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA4560YF-MGE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
500 µV
Current - Supply
3mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.3.00300kr.30.03
25kr.2.69280kr.67.32
100kr.2.35400kr.235.40
250kr.2.19212kr.548.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.92874kr.4,821.85
5.000kr.1.87753kr.9,387.65
7.500kr.1.85188kr.13,889.10
12.500kr.1.82346kr.22,793.25
17.500kr.1.80686kr.31,620.05
25.000kr.1.79088kr.44,772.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000