RF Front End FM 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4425F-E2

DigiKey Part Number
BA4425F-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA4425F-E2
Description
IC FM/TV FRONT END SOP8
Customer Reference
Detailed Description
RF Front End FM 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
RF Type
FM
Frequency
-
Features
TV Front End
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.