8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR93G46FVT-3BGE2

DigiKey Part Number
846-BR93G46FVT-3BGE2TR-ND - Tape & Reel (TR)
846-BR93G46FVT-3BGE2CT-ND - Cut Tape (CT)
846-BR93G46FVT-3BGE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR93G46FVT-3BGE2
Description
IC EEPROM 1KBIT MICROWIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 3 MHz 8-TSSOP-B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.52000kr.3.52
10kr.3.32200kr.33.22
25kr.3.23320kr.80.83
50kr.3.16420kr.158.21
100kr.3.09570kr.309.57
250kr.3.00392kr.750.98
500kr.2.93428kr.1,467.14
1.000kr.2.86477kr.2,864.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.97566kr.8,926.98
6.000kr.2.90188kr.17,411.28
9.000kr.2.85914kr.25,732.26
15.000kr.2.80585kr.42,087.75
21.000kr.2.77109kr.58,192.89
Manufacturers Standard Package
Unit Price without VAT:kr.3.52000
Unit Price with VAT:kr.4.40000