



BA30BC0FP-E2 | |
|---|---|
DigiKey Part Number | BA30BC0FP-E2TR-ND - Tape & Reel (TR) BA30BC0FP-E2CT-ND - Cut Tape (CT) BA30BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA30BC0FP-E2 |
Description | IC REG LINEAR 3V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA30BC0FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.55000 | kr.8.55 |
| 10 | kr.6.23100 | kr.62.31 |
| 25 | kr.5.64560 | kr.141.14 |
| 100 | kr.5.00060 | kr.500.06 |
| 250 | kr.4.69392 | kr.1,173.48 |
| 500 | kr.4.50858 | kr.2,254.29 |
| 1.000 | kr.4.35620 | kr.4,356.20 |
| Unit Price without VAT: | kr.8.55000 |
|---|---|
| Unit Price with VAT: | kr.10.68750 |

