
BA2904YF-MGE2 | |
|---|---|
DigiKey Part Number | BA2904YF-MGE2TR-ND - Tape & Reel (TR) BA2904YF-MGE2CT-ND - Cut Tape (CT) BA2904YF-MGE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2904YF-MGE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2904YF-MGE2 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.2V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 500 kHz | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOP |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 500µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904EYFJ-CE2 | Rohm Semiconductor | 2.252 | 846-LM2904EYFJ-CE2CT-ND | kr.5.45000 | MFR Recommended |
| NCV2904DR2G | onsemi | 2.962 | NCV2904DR2GOSCT-ND | kr.1.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.51000 | kr.5.51 |
| 10 | kr.3.94200 | kr.39.42 |
| 25 | kr.3.55120 | kr.88.78 |
| 100 | kr.3.11780 | kr.311.78 |
| 250 | kr.2.91116 | kr.727.79 |
| 500 | kr.2.78656 | kr.1,393.28 |
| 1.000 | kr.2.68720 | kr.2,687.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.57564 | kr.6,439.10 |
| 5.000 | kr.2.51035 | kr.12,551.75 |
| 7.500 | kr.2.47767 | kr.18,582.52 |
| 12.500 | kr.2.44145 | kr.30,518.12 |
| 17.500 | kr.2.42029 | kr.42,355.08 |
| 25.000 | kr.2.39992 | kr.59,998.00 |
| Unit Price without VAT: | kr.5.51000 |
|---|---|
| Unit Price with VAT: | kr.6.88750 |

