Similar
Direct

BA2904WFV-E2 | |
|---|---|
DigiKey Part Number | BA2904WFV-E2TR-ND - Tape & Reel (TR) BA2904WFV-E2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BA2904WFV-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SSOPB |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2904WFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 500µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.09860 | kr.5,246.50 |
| 5.000 | kr.2.04369 | kr.10,218.45 |
| 7.500 | kr.2.01620 | kr.15,121.50 |
| 12.500 | kr.1.98574 | kr.24,821.75 |
| 17.500 | kr.1.96794 | kr.34,438.95 |
| 25.000 | kr.1.95082 | kr.48,770.50 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |



