BA2901SFV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2.093
Unit Price: kr.6.62000
Datasheet

Upgrade


Texas Instruments
In Stock: 10.902
Unit Price: kr.4.82000
Datasheet

Upgrade


Texas Instruments
In Stock: 972
Unit Price: kr.4.57000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.348
Unit Price: kr.4.82000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.571
Unit Price: kr.4.57000
Datasheet

Similar


Texas Instruments
In Stock: 871
Unit Price: kr.14.79000
Datasheet

Similar


STMicroelectronics
In Stock: 1.468
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 2.686
Unit Price: kr.3.02000
Datasheet

Similar


STMicroelectronics
In Stock: 40.156
Unit Price: kr.4.12000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.955
Unit Price: kr.6.11000
Datasheet

Similar


Texas Instruments
In Stock: 4.397
Unit Price: kr.2.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.250
Unit Price: kr.2.06000
Datasheet

Similar


Texas Instruments
In Stock: 12.058
Unit Price: kr.4.24000
Datasheet

Similar


Texas Instruments
In Stock: 5
Unit Price: kr.3.79000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2901SFV-E2

DigiKey Part Number
BA2901SFV-E2TR-ND - Tape & Reel (TR)
BA2901SFV-E2CT-ND - Cut Tape (CT)
BA2901SFV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2901SFV-E2
Description
IC COMPARATOR 4 GEN PUR 14SSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA2901SFV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 105°C
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes