BA2902SFV-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2901FV-E2

DigiKey Part Number
BA2901FV-E2TR-ND - Tape & Reel (TR)
BA2901FV-E2CT-ND - Cut Tape (CT)
BA2901FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2901FV-E2
Description
IC COMPARATOR 4 GEN PUR 14SSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BA2901FV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
16mA @ 5V
Current - Quiescent (Max)
2mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.390
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.93000kr.5.93
10kr.4.25100kr.42.51
25kr.3.83120kr.95.78
100kr.3.36950kr.336.95
250kr.3.14940kr.787.35
500kr.3.01680kr.1,508.40
1.000kr.2.90760kr.2,907.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.79234kr.6,980.85
5.000kr.2.72285kr.13,614.25
7.500kr.2.68807kr.20,160.53
12.500kr.2.64953kr.33,119.12
17.500kr.2.62699kr.45,972.33
Manufacturers Standard Package
Unit Price without VAT:kr.5.93000
Unit Price with VAT:kr.7.41250