



BA25BC0FP-E2 | |
|---|---|
DigiKey Part Number | BA25BC0FP-E2TR-ND - Tape & Reel (TR) BA25BC0FP-E2CT-ND - Cut Tape (CT) BA25BC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA25BC0FP-E2 |
Description | IC REG LINEAR 2.5V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA25BC0FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.58000 | kr.10.58 |
| 10 | kr.7.74000 | kr.77.40 |
| 25 | kr.7.03320 | kr.175.83 |
| 100 | kr.6.25390 | kr.625.39 |
| 250 | kr.5.88292 | kr.1,470.73 |
| 500 | kr.5.65910 | kr.2,829.55 |
| 1.000 | kr.5.47502 | kr.5,475.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.32345 | kr.10,646.90 |
| 4.000 | kr.5.19869 | kr.20,794.76 |
| 6.000 | kr.5.13621 | kr.30,817.26 |
| 10.000 | kr.5.06704 | kr.50,670.40 |
| Unit Price without VAT: | kr.10.58000 |
|---|---|
| Unit Price with VAT: | kr.13.22500 |


