
BA2115FVM-TR | |
|---|---|
DigiKey Part Number | BA2115FVMTR-ND - Tape & Reel (TR) BA2115FVMCT-ND - Cut Tape (CT) BA2115FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2115FVM-TR |
Description | IC AUDIO 2 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2115FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.87100 | kr.38.71 |
| 25 | kr.3.48240 | kr.87.06 |
| 100 | kr.3.05750 | kr.305.75 |
| 250 | kr.2.85492 | kr.713.73 |
| 500 | kr.2.73276 | kr.1,366.38 |
| 1.000 | kr.2.63231 | kr.2,632.31 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

