


BA18BC0WFP-E2 | |
|---|---|
DigiKey Part Number | BA18BC0WFP-E2TR-ND - Tape & Reel (TR) BA18BC0WFP-E2CT-ND - Cut Tape (CT) BA18BC0WFP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA18BC0WFP-E2 |
Description | IC REG LINEAR 1.8V 1A TO252-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 mA | |
Current - Supply (Max) | 900 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.7.85700 | kr.78.57 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |

