BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

BA17812FP-E2

DigiKey Part Number
BA17812FP-E2TR-ND - Tape & Reel (TR)
BA17812FP-E2CT-ND - Cut Tape (CT)
BA17812FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA17812FP-E2
Description
IC REG LINEAR 12V 1A TO252
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
EDA/CAD Models
BA17812FP-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A (Typ)
Current - Output
Current - Quiescent (Iq)
4.5 mA
Current - Supply (Max)
6 mA
PSRR
63dB (120Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.719
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.61278kr.7,225.56
4.000kr.3.52204kr.14,088.16
6.000kr.3.47660kr.20,859.60
10.000kr.3.42623kr.34,262.30
14.000kr.3.39683kr.47,555.62
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.5.37300kr.53.73
25kr.4.85560kr.121.39
100kr.4.28990kr.428.99
250kr.4.01964kr.1,004.91
500kr.3.85698kr.1,928.49
1.000kr.3.72300kr.3,723.00
Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.36000kr.7.36
10kr.5.33100kr.53.31
25kr.4.81800kr.120.45
100kr.4.25660kr.425.66
250kr.3.98848kr.997.12
500kr.3.82708kr.1,913.54
1.000kr.3.69414kr.3,694.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.7.36000
Unit Price with VAT:kr.9.20000