
BA10358F-E2 | |
|---|---|
DigiKey Part Number | BA10358F-E2TR-ND - Tape & Reel (TR) BA10358F-E2CT-ND - Cut Tape (CT) BA10358F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA10358F-E2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA10358F-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.54200 | kr.25.42 |
| 25 | kr.2.27480 | kr.56.87 |
| 100 | kr.1.98060 | kr.198.06 |
| 250 | kr.1.84036 | kr.460.09 |
| 500 | kr.1.75580 | kr.877.90 |
| 1.000 | kr.1.68612 | kr.1,686.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.61259 | kr.4,031.47 |
| 5.000 | kr.1.56828 | kr.7,841.40 |
| 7.500 | kr.1.54608 | kr.11,595.60 |
| 12.500 | kr.1.52149 | kr.19,018.62 |
| 17.500 | kr.1.50713 | kr.26,374.78 |
| 25.000 | kr.1.49331 | kr.37,332.75 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |


