



BA08CC0FP-E2 | |
|---|---|
DigiKey Part Number | BA08CC0FP-E2TR-ND - Tape & Reel (TR) BA08CC0FP-E2CT-ND - Cut Tape (CT) BA08CC0FP-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA08CC0FP-E2 |
Description | IC REG LINEAR 8V 1A TO252 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | BA08CC0FP-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.03000 | kr.10.03 |
| 10 | kr.7.33700 | kr.73.37 |
| 25 | kr.6.65880 | kr.166.47 |
| 100 | kr.5.91300 | kr.591.30 |
| 250 | kr.5.55732 | kr.1,389.33 |
| 500 | kr.5.34320 | kr.2,671.60 |
| 1.000 | kr.5.16676 | kr.5,166.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.87536 | kr.9,750.72 |
| 4.000 | kr.4.75936 | kr.19,037.44 |
| 6.000 | kr.4.70127 | kr.28,207.62 |
| 10.000 | kr.4.63694 | kr.46,369.40 |
| Unit Price without VAT: | kr.10.03000 |
|---|---|
| Unit Price with VAT: | kr.12.53750 |

