
ADZT15R8.2B | |
|---|---|
DigiKey Part Number | 846-ADZT15R8.2BTR-ND - Tape & Reel (TR) 846-ADZT15R8.2BCT-ND - Cut Tape (CT) 846-ADZT15R8.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADZT15R8.2B |
Description | DIODE ZENER 8.2V 100MW DSN0603-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 100 mW ±2.44% Surface Mount DSN0603-2, SOD-962, SMD0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.44% | |
Power - Max | 100 mW | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DSN0603-2, SOD-962, SMD0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.97000 | kr.9.70 |
| 100 | kr.0.60360 | kr.60.36 |
| 500 | kr.0.44278 | kr.221.39 |
| 1.000 | kr.0.39073 | kr.390.73 |
| 2.000 | kr.0.34680 | kr.693.60 |
| 5.000 | kr.0.29911 | kr.1,495.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.25450 | kr.3,817.50 |
| 30.000 | kr.0.23202 | kr.6,960.60 |
| 45.000 | kr.0.22056 | kr.9,925.20 |
| 75.000 | kr.0.20768 | kr.15,576.00 |
| 105.000 | kr.0.20005 | kr.21,005.25 |
| 150.000 | kr.0.19264 | kr.28,896.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

