Zener Diode 5.1 V 100 mW ±2.5% Surface Mount DSN0603-2, SOD-962, SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADZT15R5.1B

DigiKey Part Number
846-ADZT15R5.1BTR-ND - Tape & Reel (TR)
846-ADZT15R5.1BCT-ND - Cut Tape (CT)
846-ADZT15R5.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADZT15R5.1B
Description
DIODE ZENER 5.1V 100MW DSN0603-2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 100 mW ±2.5% Surface Mount DSN0603-2, SOD-962, SMD0603
Datasheet
 Datasheet
EDA/CAD Models
ADZT15R5.1B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.5%
Power - Max
100 mW
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DSN0603-2, SOD-962, SMD0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.217
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04600kr.10.46
100kr.0.65180kr.65.18
500kr.0.47816kr.239.08
1.000kr.0.42199kr.421.99
2.000kr.0.37454kr.749.08
5.000kr.0.32304kr.1,615.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.27486kr.4,122.90
30.000kr.0.25058kr.7,517.40
45.000kr.0.23820kr.10,719.00
75.000kr.0.22429kr.16,821.75
105.000kr.0.21606kr.22,686.30
150.000kr.0.20805kr.31,207.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750